Dual positive-edge-triggered D-type flip-flops with set and reset functionality. Features a 5V operating supply voltage, 85MHz frequency, and 12.5ns propagation delay. This CMOS logic IC offers 24mA high and low level output current, with a wide operating temperature range of -55°C to 125°C. Packaged in a 14-pin CDIP for through-hole mounting, it utilizes tin/lead contact plating.
Sign in to ask questions about the Texas Instruments CD54ACT74F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54ACT74F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 85MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54ACT74F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.