The CD54HC00F3A is a 4-input NAND gate from Texas Instruments. It is packaged in a CDIP and has a propagation delay of 23ns. The device operates over a temperature range of -55°C to 125°C and has a quiescent current of 2uA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Sign in to ask questions about the Texas Instruments CD54HC00F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC00F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC00F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.