
The CD54HC03F is a 4-bit NAND gate IC from Texas Instruments, featuring a through-hole package and operating over a temperature range of -55°C to 125°C. It has a quiescent current of 2uA and is not RoHS compliant. The IC is designed for use with supply voltages between 2V and 6V, and is manufactured with tin, lead contact plating.
Sign in to ask questions about the Texas Instruments CD54HC03F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC03F technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC03F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.