
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-CDIP -55 to 125
Sign in to ask questions about the Texas Instruments CD54HC03F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC03F3A technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 150ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC03F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
