
The CD54HC04F3A is an 8-bit CMOS inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 130ns and a turn-on delay time of 130ns. The device is packaged in a CDIP package and is available in a rail/tube packaging format. The inverter has a high level output current of -5.2mA and a low level output current of 5.2mA. It is not RoHS compliant and contains lead in the contact plating.
Sign in to ask questions about the Texas Instruments CD54HC04F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC04F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC04F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.