
The CD54HC08F is a 4-channel AND gate IC from Texas Instruments. It features a CDIP package and operates over a temperature range of -55°C to 125°C. The device can handle supply voltages between 2V and 6V and has a quiescent current of 2uA. The propagation delay is 23ns, and the high and low level output currents are -5.2mA and 5.2mA, respectively. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD54HC08F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC08F technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC08F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.