
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125
Texas Instruments CD54HC123F technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 480ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC123F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.