
The CD54HC138F3A is a 3-input 8-output demultiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. This CMOS device features a propagation delay of 265ns and a quiescent current of 8uA. It is available in a CDIP package and is suitable for through-hole mounting.
Texas Instruments CD54HC138F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC138F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
