
The CD54HC14F is a 6-bit CMOS Schmitt trigger inverter from Texas Instruments. It features a CDIP package and operates over a temperature range of -55°C to 125°C. The device can handle supply voltages between 2V and 6V and has a quiescent current of 2uA. The propagation delay is 205ns, and the turn-on delay time is also 205ns. The CD54HC14F is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Texas Instruments CD54HC14F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC14F technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 205ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC14F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
