
The CD54HC157F3A is a 4-channel multiplexer with 8 inputs, packaged in a CDIP case and suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a high level output current of -5.2mA and a low level output current of 5.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD54HC157F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC157F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC157F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.