
The CD54HC165F3A is an 8-bit unidirectional shift register from Texas Instruments. It operates within a supply voltage range of 2V to 6V and is packaged in a CDIP-16 package. The device can withstand operating temperatures between -55°C and 125°C. It has a propagation delay of 265ns and a quiescent current of 8uA. The CD54HC165F3A is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Texas Instruments CD54HC165F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC165F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC165F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
