
The CD54HC175F3A is a 4-bit D-type flip-flop from Texas Instruments, featuring a positive edge trigger type and a CDIP package. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 265ns and a quiescent current of 8uA. The CD54HC175F3A is available in a rail/Tube packaging and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments CD54HC175F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC175F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC175F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
