High-speed CMOS logic presettable synchronous 4-bit binary up/down counter. Features bidirectional counting with positive edge triggering. Operates from a 2V to 6V supply voltage range, with a nominal supply of 4.5V. Offers a maximum operating frequency of 170 MHz at nominal supply. This 16-terminal, dual in-line ceramic package component is rated for military temperature grades (-55°C to 125°C) and includes MIL-SPEC screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD54HC193F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC193F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 325 |
| Number of Bits | 4 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 46 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD54HC193F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.