
The CD54HC238F3A is a CMOS demultiplexer with a package type of CDIP and a package size of DIP16. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is not RoHS compliant and contains lead, making it non-lead-free. The demultiplexer has a propagation delay of 265ns and a turn-on delay time of 265ns. It has a quiescent current of 8uA and a high level output current of -5.2mA, as well as a low level output current of 5.2mA.
Texas Instruments CD54HC238F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC238F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
