
The CD54HC240F3A is an 8-bit, 8-channel inverting buffer from Texas Instruments. It features a CDIP package and operates over a temperature range of -55°C to 125°C. The device can handle supply voltages between 2V and 6V and has a propagation delay of 225ns. The buffer has a quiescent current of 8uA and can source a high-level output current of -7.8mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD54HC240F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC240F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC240F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
