
The CD54HC251F3A is an 8-input 1-output multiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device is packaged in a CDIP package and is available in a rail/Tube packaging format. The CD54HC251F3A is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Texas Instruments CD54HC251F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC251F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC251F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.