
The CD54HC259F3A is an 8-bit non-inverting flip-flop from Texas Instruments, packaged in a CDIP-16 case and suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 280ns and a quiescent current of 8uA. However, it is not RoHS compliant and contains lead, making it less suitable for modern applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD54HC259F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC259F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.