
The CD54HC32F3A is a 4-bit OR gate with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is designed for through hole mounting and operates over a temperature range of -55°C to 125°C. The device has a quiescent current of 2uA and is not RoHS compliant. It is manufactured by Texas Instruments and has a lead-free plating with lead content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD54HC32F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC32F3A technical specifications.
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC32F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.