
The CD54HC354F3A is an 8-input 1-output multiplexer latch from Texas Instruments. It is packaged in a CDIP-20 ceramic DIP package and is rated for operation between -55°C and 125°C. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. It is not RoHS compliant and contains lead in its contact plating. The multiplexer latch has a high level output current of -7.8mA and a low level output current of 7.8mA.
Sign in to ask questions about the Texas Instruments CD54HC354F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC354F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC354F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
