The CD54HC368F is a 16-pin DIP ceramic logic buffer from Texas Instruments, operating over a temperature range of -55°C to 125°C. It can supply up to -7.8mA of high-level output current and 7.8mA of low-level output current. The device is not RoHS compliant and features a quiescent current of 8uA. It can operate with a supply voltage between 2V and 6V.
Sign in to ask questions about the Texas Instruments CD54HC368F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC368F technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC368F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.