
The CD54HC374F3A is an 8-bit D-type flip-flop with 3-STATE output, fabricated using CMOS technology. It operates at a maximum frequency of 60MHz and has a propagation delay of 250ns. The device is available in a CDIP package and is suitable for use in applications where a high level of integration is required. The CD54HC374F3A is not RoHS compliant and contains lead in its contact plating. It can be mounted through a hole and has a quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD54HC374F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC374F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 60MHz |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC374F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.