
The CD54HC377F3A is an 8-bit D-type flip-flop with a positive edge trigger, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a CDIP-20 and is suitable for use in through-hole mounting applications. The CD54HC377F3A is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD54HC377F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC377F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 23MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 265ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC377F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.