
The CD54HC393F3A is a 4-bit unidirectional counter from Texas Instruments, packaged in a CDIP package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The counter has a propagation delay of 430ns and a turn-on delay time of 430ns. It is not radiation hardened and is not RoHS compliant. The device is available in a rail/Tube packaging option.
Sign in to ask questions about the Texas Instruments CD54HC393F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC393F3A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 430ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 430ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC393F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.