The CD54HC4015F3A is a 4-bit unidirectional shift register from Texas Instruments. It is packaged in a CDIP and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 2V and 6V. The CD54HC4015F3A has a propagation delay of 490ns and a quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD54HC4015F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC4015F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 490ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC4015F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.