
The CD54HC4051F3A is an 8-input single 1-output demultiplexer from Texas Instruments. It operates from a dual supply voltage of 3V and can handle a maximum dual supply voltage of 5V. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a CDIP package and is packaged in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments CD54HC4051F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC4051F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC4051F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
