The CD54HC4059F3A is a 5-bit counter integrated circuit from Texas Instruments. It is packaged in a CDIP and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The propagation delay is 300ns.
Texas Instruments CD54HC4059F3A technical specifications.
| Package/Case | CDIP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.