The CD54HC4351F3A is a through hole mounted logic demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a dual supply voltage of 3V to 5V and has a maximum supply voltage of 6V. The device has a high level output current of 20mA and a low level output current of 20mA. The CD54HC4351F3A is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Texas Instruments CD54HC4351F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC4351F3A technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HC4351F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.