High-speed CMOS logic bidirectional 4-bit binary counter, operating from a 2V to 6V supply. Features a maximum operating frequency of 20MHz at nominal supply voltage and a propagation delay of 330ns. This 16-terminal, 16-pin dual in-line package component is rated for military temperature grades (-55°C to 125°C) and meets MIL-STD-883 screening. Designed for positive edge triggering, it offers a maximum output current (Iol) of 4mA and a load capacitance of 50pF.
Texas Instruments CD54HC4516F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 330 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD54HC4516F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.