
The CD54HC86F3A is a 4-bit XOR gate from Texas Instruments. It is packaged in a CDIP and has a propagation delay of 31ns. The device operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The XOR gate has a quiescent current of 2uA and a high level output current of -5.2mA.
Sign in to ask questions about the Texas Instruments CD54HC86F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HC86F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HC86F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
