
The CD54HCT08F3A is a 4-bit AND gate IC from Texas Instruments, packaged in a CDIP-14 package and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device has a propagation delay of 38ns and a quiescent current of 2uA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD54HCT08F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT08F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT08F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.