The CD54HCT157F3A is a 4-channel multiplexer with 8 inputs, operating over a temperature range of -55°C to 125°C. It is available in a CDIP package, suitable for through-hole mounting. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The high-level output current is -4mA, while the low-level output current is 4mA.
Sign in to ask questions about the Texas Instruments CD54HCT157F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT157F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT157F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
