High-speed CMOS logic 4-bit binary counter with asynchronous reset. Features a 16-terminal, dual in-line package (DIP) with a JEDEC code of R-GDIP-T16. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Offers a maximum operating frequency of 20MHz and a propagation delay of 59ns. Designed for military temperature grades, functioning from -55°C to 125°C.
Texas Instruments CD54HCT161F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 59 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD54HCT161F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.