The CD54HCT244F3A is an 8-channel 6-bit buffer from Texas Instruments, packaged in a CDIP-20 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device has a propagation delay of 45ns and a quiescent current of 8uA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CD54HCT244F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT244F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT244F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.