
High-speed CMOS octal-bus transceiver featuring 3-state, non-inverting outputs. This bidirectional device operates with a supply voltage of 4.5V to 5.5V, supporting 8 bits across 8 channels. Designed for through-hole mounting in a CDIP package, it offers a propagation delay of 48ns and a turn-on delay time of 48ns. Operating temperature range is -55°C to 125°C, with a quiescent current of 8µA.
Sign in to ask questions about the Texas Instruments CD54HCT245F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT245F technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT245F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.