
Octal D-Type Flip-Flop IC featuring positive edge clock triggering and a non-inverting logic function. This CMOS device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers a maximum operating frequency of 50MHz. It offers a 48ns propagation delay and supports 8 bits with a single element. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD54HCT273F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT273F technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT273F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.