The CD54HCT299F3A is an 8-bit bidirectional shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a CDIP-20 package and is available in a rail/Tube packaging option. The shift register features a propagation delay of 69ns and a quiescent current of 8uA. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments CD54HCT299F3A technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 69ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT299F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.