The CD54HCT4017F3A is a 16-bit 10-bit counter from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The counter has 16 terminals and is packaged in a 16-pin DIP. It is a ring counter with a propagation delay of 69ns and a maximum frequency of 17MHz. The counter can be triggered by a positive edge and has a load capacitance of 50pF.
Texas Instruments CD54HCT4017F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | RING COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 69 |
| Number of Bits | 10 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 17 |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.