The CD54HCT4051F3A is an 8-channel single supply multiplexer from Texas Instruments, packaged in a CDIP-16 case for through-hole mounting. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a high level output current of 25mA and a low level output current of 25mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD54HCT4051F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT4051F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT4051F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.