
The CD54HCT573F is an 8-bit 3-state buffer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply. The device is packaged in a CDIP and is mounted through a hole. The buffer has a propagation delay of 53ns and a quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD54HCT573F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT573F technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54HCT573F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
