
Octal positive-edge triggered D-type flip-flops with 3-state outputs, featuring 8 bits and a non-inverting logic function. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 20MHz. This through-hole mounted component utilizes CMOS technology and offers a high-level output current of -6mA and a low-level output current of 6mA. Encased in a CDIP package with tin/lead contact plating, it functions across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD54HCT574F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54HCT574F technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54HCT574F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.