
Quad 2-Input NOR Gates IC, CMOS technology, operating from 1.5V to 5.5V. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA, with a total output current of 50mA. Surface mountable in a 14-SOIC package with gold contact plating. Operating temperature range spans -55°C to 125°C, with a propagation delay of 11.5ns.
Texas Instruments CD74AC02M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.4ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC02M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
