
Quad 2-Input NOR Gates IC, CMOS technology, featuring 4 independent NOR gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 1.5V to 5.5V, offering a high level output current of -24mA and a low level output current of 24mA. This surface mount component is housed in a 14-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C. RoHS compliant and lead-free, with a propagation delay of 11.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC02ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC02ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
