
6-element CMOS inverter IC featuring 6 independent inverting gates. Operating supply voltage range from 1.5V to 5.5V with a nominal 5V. Delivers 24mA output current at both high and low levels. Through-hole mounting in a 14-pin PDIP package with gold contact plating. Offers a propagation delay of 6.5ns and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74AC04E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC04E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
