
CMOS Hex Inverter IC, featuring six independent inverter circuits, each with a single input and output. Operating from a 1.5V to 5.5V supply range with a typical 5V operating voltage, this component offers a propagation delay of 6.5ns. It provides ±24mA output current and is housed in a 14-PDIP package with gold contact plating, suitable for through-hole mounting. With a wide operating temperature range of -55°C to 125°C, this RoHS compliant device is designed for reliable performance.
Texas Instruments CD74AC04EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 81ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC04EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
