
CMOS Hex Inverter IC, featuring six independent inverter circuits. This surface mount component operates with a supply voltage range of 1.5V to 5.5V, typically 5V, and offers an output current of 24mA. Designed for broad temperature operation from -55°C to 125°C, it boasts a propagation delay of 81ns and a turn-on delay time of 5.9ns. The 14-SOIC package with gold contact plating ensures reliable performance.
Texas Instruments CD74AC04M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 81ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
