
CMOS logic inverter IC featuring 6 independent inverter/buffer circuits with open-drain outputs. Operates from a 1.5V to 5.5V supply voltage range, offering a high level output current of -24mA and a low level output current of 24mA. This surface mount component is housed in a 14-SOIC package with gold contact plating, suitable for operation between -55°C and 125°C. It boasts a propagation delay of 8.2ns and is RoHS compliant.
Texas Instruments CD74AC05M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 103ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
