
Hex Inverters with Open-Drain Outputs, this CMOS logic IC features six independent inverting buffer circuits. Operating from a 1.5V to 5.5V supply, it offers a typical 5V operating voltage and a 24mA output current capability. The component is housed in a 14-SOIC package with gold contact plating, suitable for surface mounting. With a propagation delay of 8.2ns and a wide operating temperature range of -55°C to 125°C, it provides reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74AC05ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 103ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC05ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
