
Hex Inverter IC featuring 6 independent inverting buffer circuits, each with a single-ended input and 6 outputs. CMOS technology ensures a wide operating supply voltage range from 1.5V to 5.5V, with a typical 5V operation. Offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 8.2ns. Designed for surface mount applications in a gold-plated SOIC package, operating from -55°C to 125°C.
Texas Instruments CD74AC05MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 103ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC05MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
