
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 1.5V to 5.5V and a wide temperature range from -55°C to 125°C. Offers a propagation delay of 8.7ns and an output current of 24mA. Packaged in a 14-pin SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74AC08M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC08M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
