
Dual JK-type positive edge-triggered flip-flop IC, featuring CMOS technology and a non-inverting polarity. Operates with a minimum supply voltage of 1.5V and a maximum of 5.5V, supporting frequencies up to 100MHz. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant component boasts a propagation delay of 129ns and a turn-on delay time of 2.6ns.
Texas Instruments CD74AC109EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 129ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC109EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.